- RS Stock No.:
- 122-2460
- Mfr. Part No.:
- 70883
- Brand:
- ABUS
16 In stock - FREE next working day delivery available
Added
Price Each
£53.84
(exc. VAT)
£64.61
(inc. VAT)
Units | Per unit |
1 + | £53.84 |
- RS Stock No.:
- 122-2460
- Mfr. Part No.:
- 70883
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ABUS Padlock 96TI and 96CSTI Titalium
ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.
Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack
Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.
Note
Rated 8 out of 10 on the Abus protection system
Specifications
Attribute | Value |
---|---|
Lock Type | Key |
Shackle Diameter | 11mm |
Shackle Length | 25mm |
Keyed Alike | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Weather Proof | Yes |
Material | Titanium |
Colour | Silver |
Body Width | 60mm |
Quantity Per Package | 1 |
Related links
- ABUS Key Weatherproof Titanium Safety Padlock 9.5mm Shackle, 50mm Body
- ABUS Key Weatherproof Titanium Weatherproof Padlock 5mm Shackle, 30mm Body
- ABUS Key Weatherproof Titanium Safety Padlock 12mm Shackle, 90mm Body
- ABUS Key Weatherproof Titanium Safety Padlock 12mm Shackle, 70mm Body
- ABUS Key Weatherproof Titanium Weatherproof Padlock 7mm Shackle, 40mm Body
- ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock 9.5mm...
- ABUS Key Weatherproof Titanium Safety Padlock 60mm Body
- ABUS Key Weatherproof Titanium Padlock 11mm Shackle, 60mm Body